745-044-520-106

Heilind Number:EDA745-044-520-106
Manufacturer:EDAC
Manufacturer Number:745-044-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-520-106

Detailed Description

Introducing our 745-044-520-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for precision, this connector features a single row of 44 positions with a pitch of .1 inches, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts, the connector offers excellent conductivity and is rated for up to 3A of current. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity with the 745-044-520-106 Card Edge Connector.