| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-044-520-206 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-044-520-206 |
745-044-520-206
| Heilind Number: | EDA745-044-520-206 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-044-520-206 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its two rows of 44 copper alloy contacts ensure reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for efficient board-to-board connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your systems with this essential component, a must-have in any electronics assembly toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

