745-044-522-101

Heilind Number:EDA745-044-522-101
Manufacturer:EDAC
Manufacturer Number:745-044-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-522-101

Detailed Description

Introducing our 745-044-522-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 44 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and performance of our Press-fit Card Edge Connector to deliver seamless connectivity every time.