745-044-522-106

Heilind Number:EDA745-044-522-106
Manufacturer:EDAC
Manufacturer Number:745-044-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-522-106

Detailed Description

Upgrade your PCB connection with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With its straight mount orientation and precise .1 inch pitch, it offers easy and secure installation for optimal connectivity. Featuring 44 positions in a single row, it accommodates a variety of connection needs with ease. The copper alloy contact material guarantees reliable conductivity, while supporting an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality construction and performance to elevate your PCB setup.