745-044-522-206

Heilind Number:EDA745-044-522-206
Manufacturer:EDAC
Manufacturer Number:745-044-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-522-206

Detailed Description

Enhance connectivity in your electronic systems with this Press-fit Card Edge Connector. Designed for seamless integration, it offers reliable performance with a 3 A amperage capacity. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting safety standards. Featuring two rows and 44 positions, it facilitates efficient data transfer on PCBs. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.