745-044-525-101

Heilind Number:EDA745-044-525-101
Manufacturer:EDAC
Manufacturer Number:745-044-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-525-101

Detailed Description

Introducing the 745-044-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also meets stringent safety standards. With a current rating of 3 A, it ensures efficient power transmission in any application. The precision-machined Copper Alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide 44 positions for seamless connectivity. Designed for straight mounting orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust the 745-044-525-101 for high-performance and durable board-to-board connections in your PCB designs.