745-044-525-201

Heilind Number:EDA745-044-525-201
Manufacturer:EDAC
Manufacturer Number:745-044-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-525-201

Detailed Description

Introducing our 745-044-525-201 Press-fit Card Edge Connector, the essential component for seamless connectivity in your PCB assemblies. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a dual-row configuration and a total of 44 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in the 745-044-525-201 for efficient and long-lasting board-to-board connections.