745-044-525-206

Heilind Number:EDA745-044-525-206
Manufacturer:EDAC
Manufacturer Number:745-044-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-525-206

Detailed Description

Introducing our 745-044-525-206 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed with precision, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and fire safety compliance. Its two rows of 44 copper alloy contacts deliver reliable performance, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're designing for industrial machinery or consumer electronics, trust in the quality and versatility of our Card Edge Connector to meet your connectivity needs with ease.