745-044-540-101

Heilind Number:EDA745-044-540-101
Manufacturer:EDAC
Manufacturer Number:745-044-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with strict safety standards. Featuring a single row layout with 44 positions and a .1 inch pitch, it allows for efficient connectivity. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a low operating temperature of -40°C and a high of 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this connector for exceptional performance in your board-to-board PCB connections.