745-044-540-106

Heilind Number:EDA745-044-540-106
Manufacturer:EDAC
Manufacturer Number:745-044-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-540-106

Detailed Description

Upgrade your PCB connectivity with our 745-044-540-106 Press-fit Card Edge Connector. Designed for seamless integration into your circuit board, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise connectivity for up to 44 positions. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its 3A amperage and robust construction to keep your connections secure and efficient. Elevate your PCB design with the 745-044-540-106 Card Edge Connector.