745-044-541-106

Heilind Number:EDA745-044-541-106
Manufacturer:EDAC
Manufacturer Number:745-044-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-541-106

Detailed Description

Introducing our 745-044-541-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 44 positions, ensuring compatibility with a wide range of devices and systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and efficient conductivity. The sleek black finish adds a touch of sophistication to any assembly, while its straight mount orientation simplifies installation. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for even the most demanding applications. Trust in the quality and precision of our Card Edge Connector to elevate your connectivity needs.