745-044-545-101

Heilind Number:EDA745-044-545-101
Manufacturer:EDAC
Manufacturer Number:745-044-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-545-101

Detailed Description

Upgrade your PCB connectivity with the 745-044-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts deliver reliable performance, with a pitch and row spacing of .1 in and .2 in respectively, and 44 positions across a single row. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and enjoy a seamless connection every time. Elevate your PCB assembly with this essential component.