745-044-545-106

Heilind Number:EDA745-044-545-106
Manufacturer:EDAC
Manufacturer Number:745-044-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-545-106

Detailed Description

Upgrade your PCB connectivity with our 745-044-545-106 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 44 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in the quality and performance of our Card Edge Connector to elevate your circuit board connections.