745-044-545-206

Heilind Number:EDA745-044-545-206
Manufacturer:EDAC
Manufacturer Number:745-044-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission, accommodating an amperage of 3A. Its double-row configuration offers 44 positions, with a pitch and row spacing of .1 in and .2 in, respectively. Perfect for board-to-board connections, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.