745-044-560-201

Heilind Number:EDA745-044-560-201
Manufacturer:EDAC
Manufacturer Number:745-044-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-044-560-201

Detailed Description

Enhance your PCB connectivity with our 745-044-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation makes installation a breeze. Elevate your electronic designs with this high-quality connector, a must-have in any engineer's toolkit.