745-045-520-101

Heilind Number:EDA745-045-520-101
Manufacturer:EDAC
Manufacturer Number:745-045-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-520-101

Detailed Description

Introducing our 745-045-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With 45 positions and a pitch of .1 inches, it offers high-density connectivity in a compact form factor. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 3A amperage rating and precision design for secure and efficient data transmission. Elevate your PCB connectivity with this essential component.