745-045-522-101

Heilind Number:EDA745-045-522-101
Manufacturer:EDAC
Manufacturer Number:745-045-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-522-101

Detailed Description

Enhance the connectivity of your PCB with our 745-045-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 45 positions, offering optimal functionality for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. Its straight mount orientation simplifies assembly, while its 3A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB interconnection needs. Trust in its quality and efficiency to elevate your electronic designs.