745-045-525-101

Heilind Number:EDA745-045-525-101
Manufacturer:EDAC
Manufacturer Number:745-045-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-525-101

Detailed Description

Enhance your PCB connectivity with our 745-045-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a high amperage rating of 3A, it's perfect for power-intensive applications. The copper alloy contact material guarantees efficient signal transmission, while the precise .1-inch pitch and .2-inch row spacing accommodate 45 positions with ease. Offering straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.