745-045-540-101

Heilind Number:EDA745-045-540-101
Manufacturer:EDAC
Manufacturer Number:745-045-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for precision performance, this connector boasts a sleek black color and is built to handle a current of up to 3A, making it ideal for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and longevity. With a single row design and a pitch of .1 inches, it offers efficient spacing for 45 positions, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Upgrade your connectivity with this top-of-the-line component, available now in our extensive range of board-to-board connectors.