745-045-541-101

Heilind Number:EDA745-045-541-101
Manufacturer:EDAC
Manufacturer Number:745-045-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-541-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 45 positions, it ensures efficient and reliable connectivity. The copper alloy contacts provide optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation, making it the perfect choice for your connectivity needs. Elevate your PCB designs with the superior quality and performance of our Press-fit Card Edge Connector.