745-045-545-101

Heilind Number:EDA745-045-545-101
Manufacturer:EDAC
Manufacturer Number:745-045-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-045-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-045-545-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures not only durability but also compliance with stringent safety standards. Featuring a single row configuration with 45 positions and a pitch of .1 inches, it offers high-density connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Engineered for precision, this connector boasts a row spacing of .2 inches and a straight mount orientation, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in this connector for reliable board-to-board connections in your projects.