745-046-520-101

Heilind Number:EDA745-046-520-101
Manufacturer:EDAC
Manufacturer Number:745-046-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-520-101

Detailed Description

Upgrade your PCB connections with our 745-046-520-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features 46 positions in a single row with a .1 inch pitch, ensuring precise and reliable connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection in any environment. With a contact material of Copper Alloy, it can handle a current of up to 3 A, making it ideal for power-intensive setups. Its straight mount orientation and .2 inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless performance even in harsh conditions. Trust in its quality construction and enhance your connectivity solutions today.