745-046-520-201

Heilind Number:EDA745-046-520-201
Manufacturer:EDAC
Manufacturer Number:745-046-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-520-201

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in a striking black hue. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operating environments. With two rows and a total of 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .1 inches deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your PCB needs.