745-046-522-101

Heilind Number:EDA745-046-522-101
Manufacturer:EDAC
Manufacturer Number:745-046-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-522-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector ( 745-046-522-101). Designed for seamless integration onto printed circuit boards, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it provides efficient power transmission for your applications. Featuring a single row configuration with 46 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts and .1-inch pitch guarantee secure and low-resistance connections, while the .2-inch row spacing allows for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its straight mount orientation for easy installation and reliable performance. Explore our full range of connectors under the Products category to find the perfect solution for your connectivity needs.