745-046-522-201

Heilind Number:EDA745-046-522-201
Manufacturer:EDAC
Manufacturer Number:745-046-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-522-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance. With a current rating of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing offer efficient signal transfer across 46 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component in the Board To Board PCB Connectors category.