745-046-525-101

Heilind Number:EDA745-046-525-101
Manufacturer:EDAC
Manufacturer Number:745-046-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-525-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row of 46 positions, each crafted from durable copper alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior durability, even in harsh environments with an operating temperature range of -40 to 105 °C. With a maximum amperage rating of 3 A, this connector offers efficient power transmission. Its straight mount orientation simplifies installation, making it perfect for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connections to the next level.