745-046-540-101

Heilind Number:EDA745-046-540-101
Manufacturer:EDAC
Manufacturer Number:745-046-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-540-101

Detailed Description

Introducing our high-performance 745-046-540-101 Press-fit Card Edge Connector, designed for seamless board-to-board connections in a wide range of applications. This sleek black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in even the most demanding environments. With a single row layout and 46 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this essential component, a standout in our extensive lineup of connectors.