745-046-541-101

Heilind Number:EDA745-046-541-101
Manufacturer:EDAC
Manufacturer Number:745-046-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-541-101

Detailed Description

Introducing our 745-046-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 46 positions and 1 row configuration offer ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the 745-046-541-101 for secure, high-speed data transfer and seamless connectivity.