745-046-545-101

Heilind Number:EDA745-046-545-101
Manufacturer:EDAC
Manufacturer Number:745-046-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-545-101

Detailed Description

Upgrade your circuit board connections with our high-performance Press-fit Card Edge Connector. Designed for reliability, this black connector features a single row of 46 positions with a .1 inch pitch, perfect for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this essential component for secure and efficient PCB connectivity.