745-046-545-201

Heilind Number:EDA745-046-545-201
Manufacturer:EDAC
Manufacturer Number:745-046-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-046-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-046-545-201

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black color. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers two rows with a total of 46 positions, allowing for efficient data transfer. Its .1 inch pitch and .2 inch row spacing make it compatible with various PCB setups. Operating seamlessly in a temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation provides easy installation, making it a versatile choice for your connectivity needs. Trust in this connector to deliver consistent power with an amperage of 3A, meeting your requirements with precision. Elevate your PCB connections with this essential component.