745-047-520-101

Heilind Number:EDA745-047-520-101
Manufacturer:EDAC
Manufacturer Number:745-047-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-520-101

Detailed Description

Introducing our 745-047-520-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 47 positions, it offers ample connectivity options for your PCB assembly. The contact material, made from high-quality Copper Alloy, guarantees superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 745-047-520-101 to deliver seamless and secure board-to-board connections, meeting your connectivity needs with unmatched quality and performance.