745-047-520-106

Heilind Number:EDA745-047-520-106
Manufacturer:EDAC
Manufacturer Number:745-047-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-520-106

Detailed Description

Enhance connectivity in your electronic devices with our 745-047-520-106 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its 47 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your electronic designs with this essential component.