745-047-522-101

Heilind Number:EDA745-047-522-101
Manufacturer:EDAC
Manufacturer Number:745-047-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic systems. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry standards. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing accommodate precise positioning of the 47 positions, all in a single row. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector for seamless, secure, and efficient board-to-board connections.