745-047-525-101

Heilind Number:EDA745-047-525-101
Manufacturer:EDAC
Manufacturer Number:745-047-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-525-101

Detailed Description

Introducing our 745-047-525-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 47 positions, it offers ample connectivity in a compact form factor. The copper alloy contact material and press-fit installation method guarantee secure and stable connections, even in high-vibration environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of industries, from telecommunications to industrial automation. Trust in the quality and performance of our card edge connector to meet your connectivity needs with precision and excellence.