745-047-540-101

Heilind Number:EDA745-047-540-101
Manufacturer:EDAC
Manufacturer Number:745-047-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for precision and reliability, this connector features 47 positions arranged in a single row with a pitch of .1 inches, ensuring efficient data transfer in compact electronic systems. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments with temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity and a current rating of 3A, ideal for high-speed data transmission. With a sleek black finish and straight mount orientation, this connector not only delivers exceptional performance but also adds a touch of sophistication to any electronic assembly. Trust in our Card Edge Connector to meet your connectivity needs with precision and reliability.