745-047-540-106

Heilind Number:EDA745-047-540-106
Manufacturer:EDAC
Manufacturer Number:745-047-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-540-106

Detailed Description

Upgrade your PCB connectivity with our 745-047-540-106 Press-fit Card Edge Connector. Designed for optimal performance, this black connector is not only visually sleek but also boasts high durability with its housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, you can trust in its reliability for up to 3 A of current. Featuring a single row layout with 47 positions and a pitch of .1 inches, this connector ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for efficient and secure PCB connections.