745-047-545-101

Heilind Number:EDA745-047-545-101
Manufacturer:EDAC
Manufacturer Number:745-047-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-545-101

Detailed Description

Upgrade your PCB connections with our 745-047-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, you can count on reliable conductivity. The single-row design with 47 positions and a pitch of .1 inches allows for seamless integration into your existing setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of this connector for all your board-to-board PCB connection needs. Elevate your electronics with precision engineering and superior reliability.