745-047-545-106

Heilind Number:EDA745-047-545-106
Manufacturer:EDAC
Manufacturer Number:745-047-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-047-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-047-545-106

Detailed Description

Introducing our 745-047-545-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. With a pitch of .1 inches and 47 positions in a single row, this connector ensures efficient data transfer in high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both strength and conductivity. The connector's black color adds a touch of sophistication to any assembly, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in the 745-047-545-106 for robust and efficient connectivity in your electronic projects.