745-048-520-101

Heilind Number:EDA745-048-520-101
Manufacturer:EDAC
Manufacturer Number:745-048-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-520-101

Detailed Description

Introducing our 745-048-520-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Engineered with precision and reliability in mind, this connector features a sleek black design that not only complements any PCB layout but also signifies its durability. With a high amperage rating of 3 A, it ensures robust power transmission without compromise. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees exceptional fire resistance and longevity. Its single-row configuration with 48 gold-plated copper alloy contacts, spaced at a pitch of .1 in and row spacing of .2 in, offers efficient signal transmission with minimal interference. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, is designed to excel in diverse applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for even the most demanding environments. Trust in our Card Edge Connector to elevate your connectivity solutions to the next level.