| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 745-048-520-201 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA745-048-520-201 |
745-048-520-201
| Heilind Number: | EDA745-048-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 745-048-520-201 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 48 positions spaced at a .1-inch pitch, it offers seamless integration for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality component for efficient board-to-board connections in your designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2013 | ECN20130315-02 - Process Improvement. The contacts are able to be stamped on a .100" pitch strip from the previous .125" pitch. | Download | |||

