745-048-522-106

Heilind Number:EDA745-048-522-106
Manufacturer:EDAC
Manufacturer Number:745-048-522-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-522-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-522-106

Detailed Description

Upgrade your PCB connectivity with our 745-048-522-106 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 48 positions, ensuring optimal signal transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage rating to power your devices efficiently. Revolutionize your connectivity solutions with this essential component from our extensive range of PCB connectors.