745-048-522-201

Heilind Number:EDA745-048-522-201
Manufacturer:EDAC
Manufacturer Number:745-048-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-522-201

Detailed Description

Enhance your PCB connectivity with our durable Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of high-quality Copper Alloy contacts offering a total of 48 positions, it provides ample connectivity options. The precise pitch of .1 inches and row spacing of .2 inches guarantee secure and efficient connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience seamless PCB connectivity like never before.