745-048-522-206

Heilind Number:EDA745-048-522-206
Manufacturer:EDAC
Manufacturer Number:745-048-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and durable component in classic black. Designed for seamless integration, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for superior safety and performance. With two rows of Copper Alloy contacts spaced at a pitch of .1 inches, it offers a total of 48 positions for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your board-to-board connections with this essential component.