745-048-525-101

Heilind Number:EDA745-048-525-101
Manufacturer:EDAC
Manufacturer Number:745-048-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-525-101

Detailed Description

Introducing our 745-048-525-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic applications. Designed for high-performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row layout and a pitch of .1 inch, it offers reliable connectivity for up to 48 positions. The straight mount orientation ensures easy installation, while its robust construction allows for operation in harsh environments with an operating temperature range of -40 to 105 °C. Trust in the quality and efficiency of this black-colored connector for your next project. Available now in our extensive range of PCB connectors.