745-048-540-101

Heilind Number:EDA745-048-540-101
Manufacturer:EDAC
Manufacturer Number:745-048-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-540-101

Detailed Description

Introducing our 745-048-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only offers a visually appealing touch but also boasts high performance capabilities. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability and safety. Featuring a single row design with 48 positions, this connector facilitates efficient board-to-board connections. The copper alloy contact material, with a pitch of .1 in and row spacing of .2 in, ensures optimal signal transmission. Perfect for straight-mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Explore the possibilities with our 745-048-540-101 Card Edge Connector.