745-048-540-201

Heilind Number:EDA745-048-540-201
Manufacturer:EDAC
Manufacturer Number:745-048-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient component designed for seamless integration. Its striking black hue adds a touch of sophistication, while its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal performance. With a current rating of 3 A, this connector is a reliable choice for high-power applications. Featuring two rows of Copper Alloy contacts and a pitch of .1 in, it offers precise and secure connections. The 48 positions cater to a wide range of connectivity needs, making it versatile for various projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its usability. Trust in this essential component for seamless board-to-board connections in your PCB designs.