745-048-541-106

Heilind Number:EDA745-048-541-106
Manufacturer:EDAC
Manufacturer Number:745-048-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-541-106

Detailed Description

Introducing our 745-048-541-106 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 48 positions, it offers ample connectivity in a compact form factor. The contact material, Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches allow for seamless integration on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is engineered for reliability in even the harshest environments. Trust in the quality and performance of our Card Edge Connector for your next electronic design project.