745-048-545-101

Heilind Number:EDA745-048-545-101
Manufacturer:EDAC
Manufacturer Number:745-048-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-545-101

Detailed Description

Introducing our 745-048-545-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic applications. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and a total of 48 contact positions, it offers ample connectivity options while maintaining a compact form factor. The press-fit mounting orientation facilitates easy installation onto PCBs, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and precision of our product to meet your connectivity needs with excellence.