745-048-545-206

Heilind Number:EDA745-048-545-206
Manufacturer:EDAC
Manufacturer Number:745-048-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a 3 A amperage and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 48 positions, it offers ample space for seamless board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .1 inch pitch, it ensures reliable data transmission. Featuring a straight mount orientation and operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.