745-048-560-201

Heilind Number:EDA745-048-560-201
Manufacturer:EDAC
Manufacturer Number:745-048-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 745-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA745-048-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 745-048-560-201, designed for seamless integration in PCB applications. Boasting a sleek black finish, this connector not only enhances the visual appeal of your electronics but also delivers exceptional functionality. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable connectivity in even the most demanding environments. Featuring two rows of 48 positions with a pitch of .1 inches and row spacing of .2 inches, it offers ample room for secure attachment. Its straight mount orientation simplifies installation, while a 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional looking to elevate their PCB designs. Explore our full range of connectors under the category "Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors" and discover the perfect solution for your project.